ADRF5142BCCZN-R7

Analog Devices
584-ADRF5142BCCZN-R7
ADRF5142BCCZN-R7

Mfr.:

Description:
RF Switch ICs 1PDT, 40W peak, 8 - 11GHz, Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
90,28 € 45.140,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
111,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
8 GHz
11 GHz
1.2 dB
40 dB
- 40 C
+ 85 C
SMD/SMT
LGA-20
Si
ADRF5142
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
High Control Voltage: 1.2 V to 3.3 V
Number of Switches: Single
Off Time - Max: 60 ns
On Time - Max: 60 ns
Operating Frequency: 8 GHz to 11 GHz
Operating Supply Current: 130 uA, 500 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ADRF5142 Silicon SPDT Reflective Switches

Analog Devices ADRF5142 Silicon SPDT Reflective Switches are reflective single-pole, double-throw (SPDT) switches manufactured in silicon. The ADIADRF5142 performs from 8GHz to 11GHz with a 1.2dB typical insertion loss and a 40dB typical isolation. The device delivers a radio frequency (RF) input power handling capability of 41dBm average power and 46dBm peak power for the insertion loss path. The ADRF5142 draws a low current of 130μA on the positive supply of +3.3V and 500μA on the negative supply of -3.3V. The device utilizes complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. The ADRF5142 needs no additional driver circuitry, which makes it an excellent alternative to GaN and PIN diode-based switches.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More