ADRF5141BCCZN

Analog Devices
584-ADRF5141BCCZN
ADRF5141BCCZN

Mfr.:

Description:
RF Switch ICs High Power T/R Switch with Limiter 6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 7   Multiples: 7
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,52 € 654,64 €
82,59 € 1.156,26 €
77,89 € 2.180,92 €
75,53 € 7.930,65 €
252 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
6 GHz
12 GHz
1.1 dB to 1.7 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
Si
ADRF5141
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: KR
Moisture Sensitive: Yes
Number of Switches: Dual
Off Time - Max: 50 ns
On Time - Max: 50 ns
Operating Frequency: 6 GHz to 12 GHz
Operating Supply Current: 13 uA, 360 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99