ADRF5080BCCZN-R7

Analog Devices
584-ADRF5080BCCZN-R7
ADRF5080BCCZN-R7

Mfr.:

Description:
RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
82,51 € 41.255,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
109,98 €
Min:
1

Similar Product

Analog Devices ADRF5080BCCZN
Analog Devices
RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP8T
100 MHz
20 GHz
- 40 C
+ 105 C
SMD/SMT
LGA-36
ADRF5080
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
High Control Voltage: 3.45 V
Off Time - Max: 65 ns
On Time - Max: 65 ns
Operating Frequency: 100 MHz to 20 GHz
Operating Supply Current: 220 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5080BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99