ADR5044AKSZ-REEL7

Analog Devices
584-ADR5044AKSZ-R7
ADR5044AKSZ-REEL7

Mfr.:

Description:
Voltage References Low Cost 4.096V Shunt Voltage Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.087

Stock:
1.087
Can Dispatch Immediately
On Order:
3.000
Expected 7/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,714 € 7,14 €
0,645 € 16,13 €
0,569 € 56,90 €
0,534 € 133,50 €
0,512 € 256,00 €
0,501 € 501,00 €
Full Reel (Order in multiples of 3000)
0,471 € 1.413,00 €
0,46 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SC-70-3
Shunt Precision References
4.096 V
0.2 %
100 PPM / C
15 mA
- 40 C
+ 125 C
ADR5044
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Voltage References
Shunt Current - Min: 50 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99