ADR443ARZ

Analog Devices
584-ADR443ARZ
ADR443ARZ

Mfr.:

Description:
Voltage References Ultralow Noise, LDO XFET 3.0V Voltage Reference w/Current Sink and Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
490
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
5,95 € 59,50 €
5,07 € 126,75 €
4,88 € 478,24 €
4,74 € 1.393,56 €
4,65 € 2.734,20 €
4,57 € 4.926,46 €
4,49 € 11.440,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,44 €
Min:
1

Similar Product

Analog Devices ADR443ARZ-REEL7
Analog Devices
Voltage References Ultralow Noise, LDO XFET 3.0V Voltage Reference w/Current Sink and Source

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
3 V
0.13 %
1 PPM / C
18 V
10 mA
- 40 C
+ 125 C
ADR443
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Operating Supply Current: 3.75 mA
Product Type: Voltage References
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99