ADR443ARMZ-REEL7

Analog Devices
584-ADR443ARMZ-R7
ADR443ARMZ-REEL7

Mfr.:

Description:
Voltage References Ultralow Noise, LDO XFET 3.0V Voltage Reference w/Current Sink and Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,29 € 10,29 €
8,07 € 80,70 €
7,52 € 188,00 €
6,91 € 691,00 €
6,85 € 1.712,50 €
6,44 € 3.220,00 €
Full Reel (Order in multiples of 1000)
6,29 € 6.290,00 €
5,97 € 11.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,29 €
Min:
1

Similar Product

Analog Devices ADR443ARMZ
Analog Devices
Voltage References Ultralow Noise, LDO XFET 3.0V Voltage Reference w/Current Sink and Source

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
3 V
0.13 %
1 PPM / C
18 V
10 mA
- 40 C
+ 125 C
ADR443
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 3.75 mA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99