ADR441ARZ-REEL7

Analog Devices
584-ADR441ARZ-R7
ADR441ARZ-REEL7

Mfr.:

Description:
Voltage References Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 981

Stock:
981
Can Dispatch Immediately
On Order:
1.000
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,66 € 7,66 €
5,95 € 59,50 €
5,53 € 138,25 €
5,06 € 506,00 €
4,89 € 1.222,50 €
4,82 € 2.410,00 €
Full Reel (Order in multiples of 1000)
4,58 € 4.580,00 €
4,45 € 8.900,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,66 €
Min:
1

Similar Product

Analog Devices ADR441ARZ
Analog Devices
Voltage References Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.12 %
1 PPM / C
18 V
10 mA
- 40 C
+ 125 C
ADR441
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 3.75 mA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99