ADR366BUJZ-REEL7

Analog Devices
584-ADR366BUJZ-R7
ADR366BUJZ-REEL7

Mfr.:

Description:
Voltage References Micropower reference with sink/source ca

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.275

Stock:
9.275 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,63 € 3,63 €
2,75 € 27,50 €
2,53 € 63,25 €
2,29 € 229,00 €
2,17 € 542,50 €
2,16 € 1.080,00 €
2,03 € 2.030,00 €
Full Reel (Order in multiples of 3000)
1,96 € 5.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
TSOT-23-5
Series Precision References
3.3 V
0.125 %
9 PPM / C
15 V
5 mA
- 40 C
+ 125 C
ADR366
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Current: 190 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 12,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99