ADR3650BRMZ

Analog Devices
584-ADR3650BRMZ
ADR3650BRMZ

Mfr.:

Description:
Voltage References 5.0V Output 16V Input Precision VREF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117
Can Dispatch Immediately
On Order:
150
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,53 € 9,53 €
7,46 € 74,60 €
6,61 € 330,50 €
6,36 € 636,00 €
6,06 € 1.515,00 €
5,93 € 2.965,00 €
5,79 € 5.790,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
5 V
3 PPM / C
- 40 C
+ 125 C
ADR3650
Tube
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: IE
Country of Origin: TW
Maximum Output Voltage: 5.002 V
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Part # Aliases: ADR3650BRMZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADR3650 High Current Output Voltage Reference

Analog Devices ADR3650 High Current Output Voltage Reference is a solution for low-power applications seeking high-precision voltage references. The Analog Devices ADR3650 has a maximum temperature coefficient of 3ppm/°C for the B grade and is housed in an 8-lead MSOP package. These references boast a sourcing capability of up to 70mA. The ADR3650 surpasses standard low dropout (LDO) regulators, making it an exceptional replacement choice.