ADR02BKSZ-REEL7

Analog Devices
584-ADR02BKSZ-R7
ADR02BKSZ-REEL7

Mfr.:

Description:
Voltage References +5V PrecisionBandgap REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.915

Stock:
3.915 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,51 € 9,51 €
7,44 € 74,40 €
6,92 € 173,00 €
6,36 € 636,00 €
6,05 € 1.512,50 €
5,93 € 2.965,00 €
5,83 € 5.830,00 €
Full Reel (Order in multiples of 3000)
5,51 € 16.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SC-70-5
Series Precision References
5 V
0.06 %
3 PPM / C
36 V
10 mA
- 40 C
+ 125 C
ADR02
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Operating Supply Current: 1 mA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99