ADR01BRZ-REEL7

Analog Devices
584-ADR01BRZ-R7
ADR01BRZ-REEL7

Mfr.:

Description:
Voltage References +10V PrecisionBandgap REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.666

Stock:
1.666 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,50 € 6,50 €
5,03 € 50,30 €
4,66 € 116,50 €
4,27 € 427,00 €
4,22 € 1.055,00 €
4,16 € 2.080,00 €
Full Reel (Order in multiples of 1000)
3,84 € 3.840,00 €
3,76 € 7.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,60 €
Min:
1

Similar Product

Analog Devices ADR01BRZ
Analog Devices
Voltage References +10V PrecisionBandgap REF

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
10 V
0.05 %
3 PPM / C
36 V
10 mA
- 40 C
+ 125 C
ADR01
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Operating Supply Current: 1 mA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99