ADPL83200IS6#TRPBF

Analog Devices
584-DPL83200IS6TRPBF
ADPL83200IS6#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC L Loss PwrPath Cntr in SOT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.977

Stock:
1.977 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
0,869 € 217,25 €
Full Reel (Order in multiples of 2500)
0,733 € 1.832,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
ADPL83200
SMD/SMT
TSOT-23
28 V
2.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage Range: 2.5 V to 28 V
Operating Supply Current: 11 uA
Operating Supply Voltage: 2.5 V to 28 V
Product: PowerPath Controller
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ADPL83200 Low Loss PowerPath™ Controller

Analog Devices ADPL83200 Low-Loss PowerPath™ Controller operates an external P-channel MOSFET to provide near-ideal diode behavior for power switchover or load sharing. This control feature enables highly efficient ORing of multiple power sources, extending battery life and reducing self-heating. During operation, the voltage drop across the Metal-Oxide Semiconductor field-effect transistor (MOSFET) is typically 20mV.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.