ADPL21210ECPZ-RL

Analog Devices
584-ADPL21210ECPZ-RL
ADPL21210ECPZ-RL

Mfr.:

Description:
Switching Voltage Regulators 1.1A Boost DC/DC Conv w/ Int Soft-Start

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,13 € 2,13 €
1,33 € 13,30 €
1,17 € 29,25 €
0,963 € 96,30 €
0,912 € 228,00 €
0,791 € 395,50 €
0,708 € 708,00 €
Full Reel (Order in multiples of 2500)
0,601 € 1.502,50 €
0,599 € 2.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
24 V
1.1 A
1 Output
2.7 V
12 V
1.5 mA
2.1 MHz
- 40 C
+ 85 C
ADPL21210
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 2.7 V to 12 V
Operating Supply Current: 10 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADPL21210 1.1A Step-Up DC/DC Converters

Analog Devices Inc. ADPL21210 1.1A Step-Up DC/DC Converters are switching regulators that combine a 26V, 1.1A switch with an integrated soft-start function. These converters feature a 330mV at 1.1A low VCESAT switch, up to 24V high output voltage, and a 2.7V to 12V wide input voltage range. The ADPL21210 step-up DC/DC converters include a 26V high-voltage switch that helps boost converters up to 24V, as well as SEPIC and flyback designs. These converters switch at 2.1MHz, which allows the use of even smaller components. The ADPL21210 step-up DC/DC converters are available in a low-profile (1mm) 6-lead Small Outline Transistor (SOT-23) package and a tiny 3mm x 2mm DFN package. Typical applications include digital cameras, white LED power supplies, cellular phones, medical diagnostic equipment, local 5V or 12V supplies, and xDigital Subscriber Line (xDSL) power supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.