ADPD4101BCBZR7

Analog Devices
584-ADPD4101BCBZR7
ADPD4101BCBZR7

Mfr.:

Description:
Analog Front End - AFE Optical AFE for wearables-I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,82 € 15,82 €
12,58 € 125,80 €
11,70 € 292,50 €
10,92 € 1.092,00 €
10,41 € 2.602,50 €
10,23 € 5.115,00 €
9,89 € 9.890,00 €
Full Reel (Order in multiples of 1500)
9,88 € 14.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
Optical AFE for Wearable
SMD/SMT
WLCSP-33
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADPD4100 & ADPD4101 Multimodal Sensor Front Ends

Analog Devices Inc. ADPD4100 and ADPD4101 Multimodal Sensor Front Ends stimulate up to eight LEDs and measure the return signal on up to eight separate current inputs. These devices offer 12 programmable time slots for synchronized sensor measurements. The ADPD4100 and ADPD4101 sensor front ends feature dual-channel processing with simultaneous sampling, flexible input multiplexing, and on-chip digital filtering. The ADPD4100 supports SPI communication and the ADPD4101 supports I2C communication. Typical applications include wearable health/ fitness monitors, industrial monitoring, and home patient monitoring.