ADPD144RI-ACEZ-RL

Analog Devices
584-ADPD144RI-ACEZRL
ADPD144RI-ACEZ-RL

Mfr.:

Description:
Optical Sensor Modules Optical Biometric Trans Red & Infrared

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
6,14 € 24.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,30 €
Min:
1

Similar Product

Analog Devices ADPD144RI-ACEZ-RL7
Analog Devices
Optical Sensor Modules Optical Biometric Trans Red & Infrared

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Modules
RoHS:  
Optical Sensor Modules
PPG
I2C
1.8 V
9.3 mA
- 40 C
+ 85 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 5 mm x 2.8 mm x 1.35 mm
Height: 1.35 mm
Length: 5 mm
Packaging: Reel
Product Type: Optical Sensor Modules
Resolution: 14 bit
Series: ADPD144RI
Factory Pack Quantity: 4000
Subcategory: Sensor Modules
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99