ADPD1080BCPZR7

Analog Devices
584-ADPD1080BCPZR7
ADPD1080BCPZR7

Mfr.:

Description:
Analog Front End - AFE Optical AFE for Health Monitoring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.522

Stock:
1.522 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,89 € 8,89 €
6,94 € 69,40 €
6,46 € 161,50 €
5,92 € 592,00 €
5,63 € 1.407,50 €
5,52 € 2.760,00 €
5,31 € 5.310,00 €
Full Reel (Order in multiples of 1500)
5,09 € 7.635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,89 €
Min:
1

Similar Product

Analog Devices ADPD1080BCPZ
Analog Devices
Analog Front End - AFE Optical AFE for Health Monitoring

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
ADPD1080
Photometric Front End
14 bit
1 Channel
Serial
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-28
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.8 V
Brand: Analog Devices
Development Kit: EVAL-ADPD1081Z-PPG
Digital Supply Voltage: 1.8 V
Input Voltage: 1.8 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 258 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADPD1080 & ADPD1081 Photometric AFEs

Analog Devices Inc. ADPD1080 and ADPD1081 Photometric AFEs feature an integrated 14-bit analog-to-digital (ADC) and a 20-bit burst accumulator which works with flexible LED drivers. The AFEs are designed to stimulate a LED and measure the optical return signal. These AFEs provide a flexible 0.122Hz to 2700Hz sampling frequency range. The 20-bit burst accumulator delivers 20 bits per sample period.