ADPA7006AEHZ

Analog Devices
584-ADPA7006AEHZ
ADPA7006AEHZ

Mfr.:

Description:
RF Amplifier 28 dBm P1dB, 20 dB gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 12/2/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,45 € 259,45 €
222,83 € 2.228,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
18 GHz to 44 GHz
5 V
800 mA
23 dB
7 dB
Power Amplifiers
SMD/SMT
GaAs
29 dBm
39 dBm
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz to 24 GHz
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADPA7006 GaAs pHEMT MMIC Power Amplifier

Analog Devices ADPA7006 GaAs pHEMT MMIC Power Amplifiers are pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifiers that operate from 18GHz to 44GHz. The amplifiers provide 23.5dB of small signal gain, 29dBm output power for 1dB compression, and a typical output third-order intercept of 38dBm. The ADPA7006 requires 800mA from a 5V supply on the supply voltage (VDD) and features inputs and outputs that are internally matched to 50Ω, facilitating integration in multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm wire bonds that are less than 0.31mm long.