ADPA7002C-KIT

584-ADPA7002C-KIT
ADPA7002C-KIT

Mfr.:

Description:
RF Amplifier ADPA7002 Sample Pack

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 GHz to 44 GHz
5 V
700 mA
15.5 dB
5 dB
Power Amplifiers
SMD/SMT
Die
GaAs
27 dBm
38.5 dBm
- 40 C
+ 85 C
ADPA7002
Waffle
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 25 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 6.77 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 34 GHz to 44 GHz
Unit Weight: 19,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.b.2.d