ADPA1113AEJZ

Analog Devices
584-ADPA1113AEJZ
ADPA1113AEJZ

Mfr.:

Description:
RF Amplifier 2-6 GHz,40W,GaN Radar PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 6/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
877,06 € 877,06 €
784,24 € 7.842,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 GHz to 6 GHz
28 V
750 mA
39 dB, 40.5 dB
Power Amplifiers
SMD/SMT
LDCC-8
GaN
- 40 C
+ 85 C
ADPA1113
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: ADPA1113-EVALZ
Input Return Loss: 14 dB, 18 dB, 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 101 W
Product Type: RF Amplifier
Factory Pack Quantity: 136
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.a.4

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADPA1113 GaN Power Amplifiers

Analog Devices Inc. ADPA1113 GaN Power Amplifiers provide 46.5dBm (44.7W) output with 39.0% power added efficiency from 2.3GHz to 5.7GHz. The Analog Devices Inc. ADPA1113 operates seamlessly across the entire frequency range without needing external matching, AC coupling, or an external inductor for biasing. The devices are suitable for continuous wave applications like military jammers and radars.