ADP7185-ADJ-EVALZ

Analog Devices
584-ADP7185ADJEVALZ
ADP7185-ADJ-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 2.5V VOUT evaluation board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
- 2 V to - 5.5 V
- 2.5 V
ADP7185ACPZN
ADP7185
Brand: Analog Devices
Description/Function: Adjustable voltage
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: - 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP7183/ADP7185 Evaluation Boards

Analog Devices Inc. ADP7183/ADP7185 Evaluation Boards demonstrate the functionality of the ADP7183/ADP7185 ultra-low noise linear regulators. These evaluation boards can perform simple device measurements using only a single voltage supply, a voltmeter, an ammeter, and load resistors. Some of the device measurements offered by the evaluation boards include line and load regulation, dropout voltage, and ground current.