ADP7159RD-04-EVALZ

Analog Devices
584-ADP7159RD04EVALZ
ADP7159RD-04-EVALZ

Mfr.:

Description:
Power Management IC Development Tools VREG=3.6V/VOUT=3.3V evaluation board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
3.8 V to 5.5 V
1.2 V to 3.3 V
ADP7159
ADP7159
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADP7159 Eval for ADP7159 Voltage Regulator

Analog Devices Inc. EVAL-ADP7159 Evaluation Boards include ADP7159CP-04-EVALZ and ADP7159RD-04-EVALZ Evaluation Boards to demonstrate the operation and functionality of the ADP7159 Voltage Regulator.  The ADP7159CP-04-EVALZ Evaluation Board includes an ADP7159 regulator in a 10-lead LFCSP package. The ADP7159RD-04-EVALZ Evaluation Board includes an ADP7159 regulator in an 8-lead SOIC package. Device measurements like line and load regulation, dropout voltage, and ground current, can be demonstrated using only a single voltage supply, load resistors, and a voltmeter or an ammeter.​