ADP7118ARDZ

Analog Devices
584-ADP7118ARDZ
ADP7118ARDZ

Mfr.:

Description:
LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143
Can Dispatch Immediately
On Order:
392
Expected 7/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,82 € 18,20 €
1,50 € 37,50 €
1,43 € 140,14 €
1,39 € 408,66 €
1,34 € 787,92 €
1,31 € 1.412,18 €
1,27 € 3.235,96 €
1,25 € 6.370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,43 €
Min:
1

Similar Product

Analog Devices ADP7118ARDZ-R7
Analog Devices
LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.2 V to 5 V
200 mA
1 Output
Positive
50 uA
2.7 V
20 V
50 dB
Adjustable
- 40 C
+ 125 C
200 mV
ADP7118
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Ib - Input Bias Current: 10 nA
Line Regulation: 0.015 %/V
Load Regulation: 0.002 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Output Voltage Range: 1.2 V to 19 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1.8 %
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADP7118 / ADP7142 CMOS LDO Linear Regulators

Analog Devices Inc. ADP7118 CMOS low dropout (LDO) linear regulator operates from 2.7V to 20V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analog and mixed-signal circuits operating from 20V down to 1.2V rails. ADP7142 operates from 2.7V to 40V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analog and mixed-signal circuits operating from 40V down to 1.2V rails. Using an advanced proprietary architecture, ADI ADP7118 and ADP7142 devices provide high power supply rejection, low noise, and achieve excellent line and load transient response with a small 2.2μF ceramic output capacitor. Regulator output noise is 11μV rms independent of the output voltage for the fixed options of 5V or less.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.