ADP5071ACPZ

Analog Devices
584-ADP5071ACPZ
ADP5071ACPZ

Mfr.:

Description:
Switching Voltage Regulators uPMU V+/V- sw reg for bipolarADC/DAC/AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,24 € 7,24 €
5,61 € 56,10 €
5,19 € 129,75 €
4,64 € 464,00 €
4,50 € 1.125,00 €
4,38 € 2.190,00 €
4,30 € 4.300,00 €
4,27 € 10.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,24 €
Min:
1

Similar Product

Analog Devices ADP5071ACPZ-R7
Analog Devices
Switching Voltage Regulators uPMU V+/V- sw reg for bipolarADC/DAC/AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-20
Boost
39 V
2 A
2 Output
2.85 V
15 V
3.5 mA
2.4 MHz
- 40 C
+ 125 C
ADP5071
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 2.85 V to 15 V
Load Regulation: 0.0004 % / mA
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Type: DC to DC Switching Regulator
Unit Weight: 14,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

ADP5070/ADP5071 DC-to-DC Switching Regulators

Analog Devices ADP5070/ADP5071 DC-to-DC switching regulators are dual high-performance DC-to-DC regulators that generate independently regulated positive and negative rails. With an input voltage range of 2.85V to 15V, ADP5070/ADP5071 supports a wide array of applications. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.