ADP5056-EVALZ

Analog Devices
584-ADP5056-EVALZ
ADP5056-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,07 € 108,07 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.75 V to 18 V
1 V to 1.8 V
ADP5056
Brand: Analog Devices
For Use With: Triple Buck Regulator
Output Current: 3 A, 7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5056-EVALZ Evaluation Board

Analog Devices Inc. ADP5056-EVALZ Evaluation Board features the ADP5056, which combines three high-performance buck regulators in a 43-terminal land grid array. It meets demanding performance and board space requirements. The ADP5056-EVALZ connects to input voltages up to 18V directly, without any preregulators.