ADP3624ARDZ

Analog Devices
584-ADP3624ARDZ
ADP3624ARDZ

Mfr.:

Description:
Gate Drivers High Speed, Dual,4A Non-Inverting Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,11 € 21,10 €
1,74 € 43,50 €
1,66 € 162,68 €
1,63 € 479,22 €
1,57 € 923,16 €
1,53 € 1.649,34 €
1,49 € 3.796,52 €
1,46 € 7.440,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Analog Devices ADP3624ARDZ-RL
Analog Devices
Gate Drivers High Speed, Dual,4A Non-Inverting Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4.5 V
18 V
Inverting, Non-Inverting
10 ns
10 ns
- 40 C
+ 85 C
ADP3624
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99