ADP3333ARMZ-3.15R7

Analog Devices
584-AP3333ARMZ3.15R7
ADP3333ARMZ-3.15R7

Mfr.:

Description:
Linear Voltage Regulators 300mA fixed anyCAP LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,56 € 390,00 €
1,53 € 765,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,36 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP3333
SMD/SMT
MSOP-8
1 Output
Positive
3.15 V
300 mA
Fixed
2.6 V
12 V
- 40 C
+ 85 C
70 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: TW
Line Regulation: 0.04 mV/V
Load Regulation: 0.04 mV/mA
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99