ADP3303ARZ-5

Analog Devices
584-ADP3303ARZ-5
ADP3303ARZ-5

Mfr.:

Description:
Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.395

Stock:
2.395 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,45 € 34,50 €
2,97 € 74,25 €
2,85 € 279,30 €
2,74 € 805,56 €
2,66 € 1.564,08 €
2,62 € 2.824,36 €
2,57 € 6.548,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,52 €
Min:
1

Similar Product

Analog Devices ADP3303ARZ-5-REEL
Analog Devices
Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP3303
SMD/SMT
SOIC-8
1 Output
Positive
5 V
200 mA
Fixed
- 25 C
+ 85 C
1 uA
Tube
Brand: Analog Devices
Line Regulation: 0.01 mV/V
Load Regulation: 0.013 mV/mA
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.