ADP2384-EVALZ

Analog Devices
584-ADP2384-EVALZ
ADP2384-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 20V 4A switch Reg Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,45 € 74,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
ADP2384
ADP2384
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP2384 Evaluation Board

Analog Devices Inc. ADP2384 Evaluation Board evaluates the ADP2384 DC/DC regulator with a 200kHz to 1.4MHz programmable switching frequency. This regulator operates from an input voltage range of 4.5V to 20V and targets high-performance applications that require high efficiency and design flexibility. The output of the ADP2384 evaluation board is preset to 3.3V, and the switching frequency is set to 600kHz.