ADP2102-1-EVALZ

584-ADP2102-1-EVALZ
ADP2102-1-EVALZ

Mfr.:

Description:
Power Management IC Development Tools ADJ output from 0.8V-1.2V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
800 mV to 1.2 V
ADP2102
ADP2102
Brand: Analog Devices
Description/Function: Adjustable output 0.8 V to 1.2 V evaluation board
For Use With: ADP2102
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.