ADP1762-ADJ-EVALZ

Analog Devices
584-ADP1762-ADJEVALZ
ADP1762-ADJ-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Adjustable output evaluation board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
1.1 V to 1.98 V
1.1 V
ADP1762
ADP1762
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 156,036 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP176x Evaluation Boards

Analog Devices ADP176x Evaluation Boards help designers to evaluate the features of the ADP1761, ADP1762, ADP1763, ADP174, and ADP1765 CMOS linear regulators. These evaluation boards provide device measurements using a voltmeter, an ammeter, load resistors, and a single voltage supply. Device measurements include load regulation, dropout voltage, and ground current.