ADP151UJZ-REDYKIT

Analog Devices
584-ADP151UJZREDYKIT
ADP151UJZ-REDYKIT

Mfr.:

Description:
Power Management IC Development Tools Redykit 1.8,3.3

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,17 € 248,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Linear Voltage Regulator
5.5 V
1.2 V to 3.3 V
ADP151
ADP151
Brand: Analog Devices
Description/Function: Evaluation board kit
For Use With: ADP151
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.