ADP125ARHZ

Analog Devices
584-ADP125ARHZ
ADP125ARHZ

Mfr.:

Description:
Linear Voltage Regulators 500mA LDO Adjustable Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.802

Stock:
4.802 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,60 € 16,00 €
1,37 € 68,50 €
1,30 € 130,00 €
1,23 € 307,50 €
1,19 € 1.190,00 €
1,15 € 2.875,00 €
1,10 € 5.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,17 €
Min:
1

Similar Product

Analog Devices ADP125ARHZ-R7
Analog Devices
Linear Voltage Regulators 500mA LDO Adjustable Vout

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP125
SMD/SMT
SOIC-8
1 Output
Positive
800 mV to 5 V
500 mA
Adjustable
2.3 V
5.5 V
- 40 C
+ 125 C
45 uA
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Line Regulation: 0.05 %/V
Load Regulation: 0.0005 %/mA
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99