ADP123AUJZ-R7

Analog Devices
584-ADP123AUJZ-R7
ADP123AUJZ-R7

Mfr.:

Description:
Linear Voltage Regulators A00mA LDO Adjustable Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.100

Stock:
34.100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
0,955 € 9,55 €
0,869 € 21,73 €
0,766 € 76,60 €
0,72 € 180,00 €
0,692 € 346,00 €
0,685 € 685,00 €
Full Reel (Order in multiples of 3000)
0,64 € 1.920,00 €
0,626 € 3.756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP123
SMD/SMT
TSOT-23-5
1 Output
Positive
800 mV to 5 V
300 mA
Adjustable
2.3 V
5.5 V
- 40 C
+ 125 C
45 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Development Kit: ADP123-EVALZ
Line Regulation: 0.05 %/V
Load Regulation: 0.0005 %/mA
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99