ADP1074WARWZ-RL

Analog Devices
584-ADP1074WARWZ-RL
ADP1074WARWZ-RL

Mfr.:

Description:
Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,54 € 8.540,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,11 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,11 €
Min:
1

Similar Product

Analog Devices ADP1074WARWZ
Analog Devices
Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Forward
1 Output
50 kHz to 600 kHz
55 %
8 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-24
AEC-Q100
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 7 ns, 11 ns, 16 ns
Isolation: Isolated
Operating Supply Current: 18 mA, 19.5 mA
Operating Supply Voltage: 12 V, 24 V
Product: Synchronous Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 8 ns, 14 ns, 18 ns
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ADP1074WARWZ ADP1074WARWZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99