ADP1074ACCZ

Analog Devices
584-ADP1074ACCZ
ADP1074ACCZ

Mfr.:

Description:
Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
350
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,74 € 11,74 €
9,43 € 94,30 €
8,42 € 210,50 €
8,01 € 2.002,50 €
7,74 € 3.870,00 €
7,59 € 7.590,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Forward
1 Output
50 kHz to 600 kHz
55 %
8 V
1 A
- 40 C
+ 125 C
SMD/SMT
LGA-24
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ADP1074
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP1074 Isolated Synchronous Forward Controllers

Analog Devices Inc. ADP1074 Isolated Synchronous Forward Controllers are current mode, fixed frequency, active clamp devices for isolated DC-DC power supplies. The ADP1074 features Analog Devices' proprietary iCouplers® to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. Integrating iCouplers reduces system design complexity, cost, component count, and improves overall system reliability. The ADP1074 offers a compact system-level design and yields a higher efficiency than a nonsynchronous forward converter at heavy loads.