ADP1071-2ARWZ

Analog Devices
584-ADP1071-2ARWZ
ADP1071-2ARWZ

Mfr.:

Description:
Switching Controllers Isolated Synchronous Flyback Controller with Integrated iCoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,20 € 11,20 €
8,85 € 88,50 €
8,44 € 211,00 €
7,33 € 689,02 €
6,99 € 1.971,18 €
5.029 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,20 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,20 €
Min:
1

Similar Product

Analog Devices ADP1071-2ARWZ-R7
Analog Devices
Switching Controllers Isolated Synchronous Flyback Controller with Integrated iCoupler

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
50 kHz to 600 kHz
85 %
8 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ADP1071-2EBZ12.1V
Fall Time: 15 ns
Isolation: Isolated
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 12 V, 24 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 17 ns
Series: ADP1071
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Unit Weight: 451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ADP1071 Isolated Flyback Controllers

Analog Devices Inc. ADP1071 Isolated Synchronous Flyback Controllers with integrated iCouplers® are Pulse-Width Modulation (PWM) current mode fixed frequency controllers designed for isolated DC-to-DC power supplies. These controllers come in ADP1071-1 and ADP1071-2 variants. The proprietary iCouplers are integrated into the ADP1071-1/ADP1071-2 controllers to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. This integration improves overall system reliability and reduces system design complexity, cost, and component count.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.