ADP1071-1ARWZ-R7

Analog Devices
584-ADP1071-1ARWZ-R7
ADP1071-1ARWZ-R7

Mfr.:

Description:
Switching Controllers Isolated Flyback controller w/Light load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,50 € 9,50 €
7,42 € 74,20 €
6,90 € 172,50 €
6,33 € 633,00 €
5,44 € 1.360,00 €
Full Reel (Order in multiples of 400)
5,44 € 2.176,00 €
5,30 € 4.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,46 €
Min:
1

Similar Product

Analog Devices ADP1071-1ARWZ
Analog Devices
Switching Controllers Isolated Flyback controller w/Light load

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
50 kHz to 600 kHz
85 %
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ADP1071-1EVALZ
Fall Time: 15 ns
Isolation: Isolated
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 8 V, 12 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 17 ns
Series: ADP1071
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99