ADN4692EBRZ-RL7

Analog Devices
584-ADN4692EBRZ-R7
ADN4692EBRZ-RL7

Mfr.:

Description:
LVDS Interface IC MLVDS Xcvr,FD,100M Type 1 Rx,EnhancedESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,34 € 4,34 €
3,31 € 33,10 €
3,05 € 76,25 €
2,77 € 277,00 €
2,73 € 682,50 €
Full Reel (Order in multiples of 1000)
2,48 € 2.480,00 €
2,40 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
LVTTL, MLVDS
1 Driver
1 Receiver
100 Mb/s
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage - Max: 50 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 94 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: ADN4692E
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99