ADN4680EBCPZ-RL

Analog Devices
584-ADN4680EBCPZ-RL
ADN4680EBCPZ-RL

Mfr.:

Description:
LVDS Interface IC 250Mbps Quad M-LVDS Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,26 € 13.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,10 €
Min:
1

Similar Product

Analog Devices ADN4680EBCPZ
Analog Devices
LVDS Interface IC 250Mbps Quad M-LVDS Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
LVDS Transceiver
2 Driver
2 Receiver
250 Mb/s
Differential
Differential
- 40 C
+ 105 C
SMD/SMT
LFCSP-48
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADN4680EEBZ
Duplex: Half Duplex
Operating Supply Current: 115 mA
Product: LVDS Interface ICs
Product Type: LVDS Interface IC
Propagation Delay Time: 4 ns
Series: ADN4680E
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: ADN4680EBCPZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADN4680E Quad M-LVDS Transceivers

Analog Devices Inc. ADN4680E Quad M-LVDS Transceivers are driver and receiver pairs that can operate at up to 125MHz or 250Mbps nonreturn to zero (NRZ). The driver and receiver of each transceiver are connected in a half-duplex configuration. This configuration enables each transceiver to be configured via independent enable pins for either sending or receiving data.