ADN4621BRSZ

Analog Devices
584-ADN4621BRSZ
ADN4621BRSZ

Mfr.:

Description:
Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,06 € 24,06 €
18,83 € 188,30 €
17,97 € 449,25 €
16,07 € 1.607,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADN4621
SMD/SMT
SSOP-20
2 Channel
Bidirectional, Unidirectional
2.5 Gb/s
3750 Vrms
Galvanic Isolation
1.9 V, 3.6 V
1.7 V, 3 V
75 mA
2.15 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-ADN4621EBZ
Forward Channels: 1 Channel
Maximum Fall Time: 180 ps
Maximum Rise Time: 180 ps
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.96 W
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: Dual-Channel LVDS Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADN4620/ADN4621 LVDS 2.5Gigabit Isolator

Analog Devices Inc. ADN4620/ADN4621 Dual-Channel LVDS 2.5Gigabit Isolators are signal-isolated, low-voltage differential signalling (LVDS) buffers that operate at up to 2.5Gbps with very low jitter. The devices integrate Analog Devices Inc. iCoupler® technology, enhanced for high-speed operation. This technology provides drop-in galvanic isolation for LVDS signal chains. The AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows isolation of other high-speed signals, such as current mode logic (CML).