ADN4620BRSZ-RL

Analog Devices
584-ADN4620BRSZ-RL
ADN4620BRSZ-RL

Mfr.:

Description:
Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
13,92 € 20.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADN4620
SMD/SMT
SSOP-20
2 Channel
Bidirectional, Unidirectional
2.5 Gb/s
3750 Vrms
Galvanic Isolation
1.9 V, 3.6 V
1.7 V, 3 V
80 mA
2.15 ns
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-ADN4620EBZ
Forward Channels: 2 Channel
Maximum Fall Time: 180 ps
Maximum Rise Time: 180 ps
Pd - Power Dissipation: 1.89 W
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: Dual-Channel LVDS Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99