ADN4600ACPZ

Analog Devices
584-ADN4600ACPZ
ADN4600ACPZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs X-Stream 4.25 Gbps 8 8 Digital Crosspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,64 € 34,64 €
28,63 € 286,30 €
27,03 € 675,75 €
25,88 € 2.588,00 €
25,01 € 6.252,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
ADN4600
Digital Crosspoint Switches
16 x 16
4.25 Gb/s
CML
CML
1.8 V to 3.3 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Tray
Brand: Analog Devices
Development Kit: ADN4600-EVALZ
Maximum Dual Supply Voltage: 3.6 V
Minimum Dual Supply Voltage: 1.7 V, 3 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Unit Weight: 77,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Crosspoint Switches

Analog Devices Digital Crosspoint Switches are high-speed crosspoint and 2:1 multiplexer and demultiplexer switches. These switches are ideal for WDM, enterprise, and metro networking systems commonly employed by internet service providers, data centers, and storage area networks.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.