ADN2880ACHIPS

584-ADN2880ACHIPS
ADN2880ACHIPS

Mfr.:

Description:
Transimpedance Amplifiers 3.2 Gbps 3.3V Low Noise TIA for Small Form Factors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADN2880
1 Channel
2.5 GHz
3.6 V
3 V
- 40 C
+ 95 C
Die
Amplifier Type: Transimpedance
Brand: Analog Devices
Pd - Power Dissipation: 75 mW
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 360
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.