ADMV8818-EVALZ

Analog Devices
584-ADMV8818-EVALZ
ADMV8818-EVALZ

Mfr.:

Description:
Active Filter Development Tools ADMV8818 Eval Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.551,11 € 1.551,11 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Boards
ADMV8818
2 GHz to 18 GHz
5 V
Bulk
Brand: Analog Devices
For Use With: Digitally Tunable High-Pass and Low-Pass Filter
Product Type: Active Filter Development Tools
Series: ADMV8818
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV8818-EVALZ Evaluation Board

Analog Devices Inc. ADMV8818-EVALZ Evaluation Board is configured to evaluate the ADMV8818 Digitally Tunable, High-Pass and Low-Pass Filter operation. The ADMV8818-EVALZ Board incorporates the ADMV8818 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8818 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or two external power supplies. The SDP-S controller enables the user to interface with the ADMV8818 SPI through the ADI Analysis | Control | Evaluation (ACE) software.