ADMV8505ACCZ

Analog Devices
584-ADMV8505ACCZ
ADMV8505ACCZ

Mfr.:

Description:
Signal Conditioning 225 to 520 MHz Tunable BPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,79 € 74,79 €
61,03 € 610,30 €
56,75 € 1.418,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
225 MHz to 520 MHz
3.3 V
SMD/SMT
LGA-40
- 40 C
+ 85 C
ADMV8505
Cut Tape
Brand: Analog Devices
Insertion Loss: 4.5 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Band Pass Filter
Part # Aliases: ADMV8505ACCZ-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV8505 Digitally Tunable Band-Pass Filters

Analog Devices Inc. ADMV8505 Digitally Tunable Band-Pass Filters feature a digitally selectable frequency of operation. The filter center frequency (fCENTER) can be adjusted from 225MHz to 520MHz using an 8-bit value (256x states) incorporating a patented calibration technique. The typical 3dB bandwidth is 9%, and adjustability is ±2%. Insertion loss is typically 4.5dB, and the 20dB rejection is 19% away from the fCENTER, ideally suited for minimizing system interference. The ADMV8505 tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, providing a dynamically adjustable solution in advanced communications applications.