ADMV8420-EVALZ

Analog Devices
584-ADMV8420-EVALZ
ADMV8420-EVALZ

Mfr.:

Description:
Active Filter Development Tools 10 to 20 GHz Tunable BPF

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
772,41 € 772,41 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Boards
ADMV8420
11.1 GHz to 19.6 GHz
Bulk
Brand: Analog Devices
For Use With: Tunable Band-Pass Filter
Product Type: Active Filter Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 95,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV8420-EVALZ Evaluation Board

Analog Devices Inc. ADMV8420-EVALZ Evaluation Board is ideal for getting started on development with the ADMV8420 Tunable Band-Pass Filters. The ADMV8420 Tunable Band-Pass Filters are monolithic microwave integrated circuits (MMIC) that feature a user-selectable passband frequency. The ADMV8420-EVALZ Evaluation Board signal lines must have 50Ω impedance, while the package ground leads and exposed pad must be connected directly to the ground plane. The device uses sufficient via holes to connect the top and bottom ground planes.