ADMV4420ACPZ

Analog Devices
584-ADMV4420ACPZ
ADMV4420ACPZ

Mfr.:

Description:
Up-Down Converters K-Band Downconverter with PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 11   Multiples: 11
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,03 € 660,33 €
57,28 € 1.890,24 €
53,78 € 5.915,80 €
506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
16.95 GHz to 22.05 GHz
900 MHz to 2.5 GHz
16.75 GHz to 21.15 GHz
36 dB
7 dBm
7 dB
5 V
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Development Kit: ADMV4420-EVALZ
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 16 dBm
Product Type: Up-Down Converters
Series: ADMV4420
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: SiGe
Unit Weight: 60,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.h
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV4420 K Band Downconverter

Analog Devices Inc. ADMV4420 K Band Downconverter is a highly integrated, double-balanced, active mixer with an integrated fractional-N synthesizer. The Analog Devices downconverter is ideal for next-generation K band satellite communications. The RF front-end consists of an integrated RF balun and low noise amplifier (LNA) for an optimal 7dB, single-sideband noise figure while minimizing external components. Additionally, the high dynamic range IF output amplifier provides a nominal conversion gain of 36dB.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More