ADMV1013ACCZ

Analog Devices
584-ADMV1013ACCZ
ADMV1013ACCZ

Mfr.:

Description:
Up-Down Converters High Band Point-to-Point Upconverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,24 € 172,24 €
152,25 € 1.522,50 €
150,95 € 3.773,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
172,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Up Converters
24 GHz to 44 GHz
800 MHz to 6 GHz
5.4 GHz to 10.25 GHz
19 dB
12 dBm
19 dB
1.8 V, 3.3 V
550 mA
+ 85 C
SMD/SMT
LGA-40
Cut Tape
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 22 dBm
Pd - Power Dissipation: 2.9 W
Product Type: Up-Down Converters
Series: ADMV1013
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Technology: Si
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV1013 Wideband Microwave Upconverters

Analog Devices ADMV1013 Wideband Microwave Upconverter is designed for point-to-point microwave radio designs operating in the 24GHz to 44GHz radio frequency range. The upconverter offers two modes of frequency translation. The device is capable of direct conversion to RF from baseband in-phase quadrature (I/Q) input signals, as well as single-sideband (SSB) upconversion from complex intermediate frequency (IF) inputs. Applications also include radar and electronic warfare systems, instrumentation, and automatic test equipment (ATE).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More