ADM8614-EVALZ

Analog Devices
584-ADM8614-EVALZ
ADM8614-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Wtchdg WD DIS WDT SEL ULP supv ckt

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Supervisory Circuit
900 mV to 5.5 V
2.63 V
ADM8614
ADM8614
Brand: Analog Devices
Description/Function: ADM8614 evaluation board
For Use With: ADM8614
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM861x Board for Ultralow Pwr Supervisory Circuit

Analog Devices ADM861x Evaluation Boards assess the features and performance of the ADM861x Ultra-ow Power Supervisory Circuits. Analog Devices ADM861x Ultra-low Power Supervisory Circuits monitor power-supply voltage levels and code execution integrity in microprocessor-based systems.