ADM8612-EVALZ

Analog Devices
584-ADM8612-EVALZ
ADM8612-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Brd LV Monitr Reset ULP

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Supervisory Circuit
2 V to 5.5 V
1.1 V
ADM8612
ADM8612
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: ADM8612 evaluation board
For Use With: ADM8612
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADM861x Board for Ultralow Pwr Supervisory Circuit

Analog Devices ADM861x Evaluation Boards assess the features and performance of the ADM861x Ultra-ow Power Supervisory Circuits. Analog Devices ADM861x Ultra-low Power Supervisory Circuits monitor power-supply voltage levels and code execution integrity in microprocessor-based systems.